Drive System Europe 10070603 Stainless Linear Actuator 200mm Stroke IP69K

Image Representative of Range

Drive System Europe 10070603 Stainless Linear Actuator 200mm Stroke IP69K

MPN
10070603
EAN-13
4053199925315
Order Code
08-9433
Country of Origin
Taiwan
View Full Product Range (13)

Discontinued


Drive System Europe by MSW manufactures the DSZY35-12-19-200-HS2-IP69K, a stainless steel linear actuator with a stroke length of 200 mm. This actuator, identified by the code 04053199925315, is known for its robustness and IP69K rating, ensuring durability in harsh environments. It is typically used in industrial automation, food processing, and marine applications.
Type Stainless steel linear actuator
Stroke Length 200mm
Thrust 600N
Nominal Voltage 12V
IP Rating IP69K
Misc Attribute DSZY35-12-19-200-HS2-IP69K
Speed (max.) 17.4 mm/s

Trustpilot