Drive System Europe 10070596 DSZY35 Stainless Steel Linear Actuator 50mm

Image Representative of Range

Drive System Europe 10070596 DSZY35 Stainless Steel Linear Actuator 50mm

MPN
10070596
EAN-13
4053199925186
Order Code
08-9428
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £492.89 £418.96
10+ £401.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Drive System Europe by MSW manufactures a robust stainless steel linear actuator, model DSZY35-24-19-050-HS2-IP69K, with a stroke length of 50 mm. This actuator is IP69K rated, ensuring high resistance to water and dust, suitable for demanding environments. Typical applications include industrial automation and equipment requiring precise linear motion control.
Type Stainless steel linear actuator
Stroke Length 50mm
Thrust 600N
Nominal Voltage 24V
IP Rating IP69K
Misc Attribute DSZY35-24-19-050-HS2-IP69K
Speed (max.) 17.4 mm/s

Reviews

Be the first to submit a review

Trustpilot