Drive System Europe 10070185 Linear Actuator 500mm Stroke 100N 24V IP54

MPN
10070185
EAN-13
4016132683789
Order Code
11-6975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £180.49 £153.42
10+ £147.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 17/09/2026

The Drive System Europe linear actuator DSAK4-24-100-500-IP54 is designed for precision movement with a stroke length of 500 mm and a thrust of 100 N. It operates on 24 V DC, making it suitable for various automation tasks. This actuator is ideal for applications requiring reliable linear motion control in environments where IP54 protection is essential.
Type Linear actuator
Stroke Length 500mm
Thrust 100N
Nominal Current 4.5A
Nominal Voltage 24V DC
IP Rating IP54
Max. ambient temperature +65°C
Maximum Temperature +65°C
Min. ambient temperature -26°C
Min. temperature -26°C
Misc Attribute DSAK4-24-100-500-IP54
Nominal current - rounded value 4.5A
Speed (max.) 140 mm/s

Reviews

Be the first to submit a review

Trustpilot