Christmas Opening Hours and Delivery Dates here

Drive System Europe 025610 DSMP420-24-0504-BFE DC Gearmotor 3Nm 13.5RPM

Order Code:

11-6962

Brand: Drive System Europe by MSW MPN: 025610 EAN-13: 4016138655063

Discontinued


Drive System Europe by MSW's DC gearmotor model DSMP420-24-0504-BFE provides a torque of 3.0 Nm at a speed of 13.5 rotations per minute. Its 8 mm shaft diameter makes it suitable for precise applications in automation and drive technology. The motor is ideal for use in rotation motors requiring efficient power transmission and comes equipped with an encoder for feedback control.
Type DC gearmotor
Shaft Diameter 8mm
RPM 13.5 U/min
Misc Attribute 1 DSMP420-24-0504-BFE
Misc Attribute 2 With encoder
Nominal torque 3.0Nm

You may also like


Trustpilot