Drive System Europe 025003 DC Gearmotor 12V 5.5A 1.0Nm 248 U/min 8mm Shaft

MPN
025003
EAN-13
4016138654936
Order Code
11-6948
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £105.08 £89.86
10+ £85.71
100+ £85.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Drive System Europe, the MSW DC gearmotor DSMP420-12-0024-BF operates at 12 volts DC with a current of 5.5 amperes and delivers a torque of 1.0 newton metres at 248 revolutions per minute. This gearmotor features a shaft diameter of 8 millimetres and is designed without an encoder. It is typically used in applications requiring precise control and efficient power transmission, such as automation and drive technology systems
Current Rating 5.5A
Shaft Diameter 8mm
Misc Attribute DSMP420-12-0024-BF
Nominal torque 1.0Nm
Nominal voltage (details) 12V DC
Supply Voltage 12V DC
Type DC gearmotor

Reviews

Be the first to submit a review

Trustpilot