Christmas Opening Hours and Delivery Dates here

Drive System Europe 024301 Gearmotor 12V 0.53A 0.23Nm 104RPM Dia 6mm

Order Code:

11-6938

Brand: Drive System Europe by MSW MPN: 024301 EAN-13: 4016138746952

Discontinued


Drive System Europe by MSW manufactures the DC gearmotor DSMP320-12-0051-BF, operating at 12 V DC, 0.53 A, and delivering 0.23 Nm torque at 104 revolutions per minute. It features a 6 mm shaft diameter, suitable for precision movements. Typical applications include robotics, automated systems, and small machinery where controlled motor speed and torque are essential.
Type DC gearmotor
Supply Voltage 12V DC
Current Rating 2.1A
Shaft Diameter 6mm
RPM 104 U/min
Axial load 25N
Misc Attribute 1 DSMP320-12-0051-BF
Misc Attribute 2 Without encoder
Nominal torque 0.23Nm
Nominal voltage (details) 24V DC
Radial force 35N
Shaft design Flattened to 7 x 12

Trustpilot