Drive System Europe 004102 Linear Actuator 200mm Stroke 250N 24V DC

MPN
004102
EAN-13
4016139002798
Order Code
11-6920
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £166.24 £147.38
10+ £141.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Drive System Europe by MSW linear actuator DSZY1-24-10-200-POT-IP65 offers a stroke length of 200 mm and provides a thrust force of 250 N, powered by 24 V DC. Its IP65 rating ensures protection against dust and water, making it suitable for outdoor and harsh environments. Typically used in industrial automation, it is ideal for precise movement and positioning applications.
Type Linear actuator
Stroke Length 200mm
Thrust 250N
Nominal Current 1.6A
Nominal Voltage 24V DC
IP Rating IP65
Misc Attribute DSZY1-24-10-200-POT-IP65
Nominal current - rounded value 1.6A
Speed (max.) 27 mm/s

Reviews

Be the first to submit a review

Trustpilot