Drive System Europe 002803 DSZY1 Linear Actuator 50mm Stroke 500N 24V DC

MPN
002803
EAN-13
4016139002811
Order Code
11-6907
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £162.66 £140.19
10+ £134.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Drive System Europe by MSW linear actuator model DSZY1-24-20-050-POT-IP65 features a stroke length of 50 mm and a thrust capacity of 500 N, operating at 24 V DC. It is suitable for outdoor applications due to its IP65 rating, which protects against dust and water ingress. Common uses include automated machinery and adjustable systems in industrial settings.
Type Linear actuator
Stroke Length 50mm
Thrust 500N
Nominal Current 1.7A
Nominal Voltage 24V DC
IP Rating IP65
Misc Attribute DSZY1-24-20-050-POT-IP65
Nominal current - rounded value 1.7A
Speed (max.) 15 mm/s

Reviews

Be the first to submit a review

Trustpilot