Drive System Europe 002405 DSZY1 Linear Actuator 300mm 1000N 12V DC

MPN
002405
EAN-13
4016138654677
Order Code
11-6898
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £163.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Drive System Europe by MSW manufactures the linear actuator DSZY1-12-40-300-STD-IP65 with a stroke length of 300 mm and a thrust of 1000 N, intended for 12 V DC systems. This actuator features a zinc alloy housing and is suitable for automation and drive technology applications requiring dynamic linear motion. Typical uses include industrial machinery, automated systems, and other components needing precise linear force.
Type Linear actuator
Stroke Length 300mm
Thrust 1000N
Nominal Voltage 12V DC
Misc Attribute DSZY1-12-40-300-STD-IP65
Nominal current (details) 3.2A
Nominal voltage (details) 12V DC
Speed (max.) 8 mm/s

Reviews

Be the first to submit a review

Trustpilot