Drive System Europe 00070081 Linear Actuator, 300mm, 2500N, 24V DC, IP65

MPN
00070081
EAN-13
4016139005218
Order Code
11-6873
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £353.93 £305.56
10+ £293.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The DSZY4-24-50-300-STD-IP65 from Drive System Europe by MSW is a robust linear actuator offering a stroke length of 300 mm and a thrust of 2,500 N powered by 24 V DC. Designed with an IP65 rating, it is ideal for diverse industrial and automation applications that require precise and reliable linear motion. This actuator is typically used in machinery where weather resistance and strong performance are critical.
Type Linear actuator
Stroke Length 300mm
Thrust 2.500N
Nominal Voltage 24V DC
IP Rating IP65
Max. ambient temperature +65°C
Maximum Temperature +65°C
Min. ambient temperature -20°C
Min. temperature -20°C
Misc Attribute DSZY4-24-50-300-STD-IP65
Speed (max.) 6 mm/s

Reviews

Be the first to submit a review

Trustpilot