Drive System Europe 00070047 DSZY4 Electric Cylinder, 200mm, 1500N, 12V DC

MPN
00070047
EAN-13
4016139002965
Order Code
11-6869
Country of Origin
Taiwan
View Full Product Range (2)

Discontinued


Drive System Europe by MSW manufactures the DSZY4-12-30-200-STD-IP65 linear actuator, which features a stroke length of 200 mm, a thrust of 1500 N, and operates on 12 V DC. This robust component is suitable for applications requiring precise linear motion, such as in automation or industrial equipment. With an IP65 rating, it is ideal for environments where protection against dust and water ingress is necessary.
Type Linear actuator
Stroke Length 200mm
Thrust 1500N
Nominal Current 4.6A
Nominal Voltage 12V DC
IP Rating IP65
Max. ambient temperature +65°C
Maximum Temperature +65°C
Min. ambient temperature -20°C
Min. temperature -20°C
Misc Attribute DSZY4-12-30-200-STD-IP65
Nominal current - rounded value 4.6A
Speed (max.) 10 mm/s

Trustpilot