DremelEZ SpeedClic Sanding Discs

Dremel Brand: Dremel

These sanding discs from the EZ SpeedClic range of quick-change rotary tool accessories from Dremel are ideal for light sanding and shaping. These discs are available in 60 and 240 grit and last twice as long and and are twice as effective as other sanding discs.

  • Quick and easy to use - no key required
  • Shank diameter 3.2mm
  • Working diameter 30mm
  • Supplied in pack of 6
Suitable mandrel available as Rapid part 85-0723.
Description Image Product Buy Pricing (Ex VAT) Working diameter Type Application
Dremel 2615S411JA SC411 EZ SpeedClic Sanding Disc - Pack Of 6
Dremel 2615S411JA SC411 EZ SpeedClic Sanding Disc - Pack Of 6
Standard range
Order code: 85-0763
MPN: 2615S411JA

Despatched same day - 32 in stockFurther 51 despatched in 4 working days
1+ £3.61
Price per unit Ex VAT
30mm SpeedClic Sanding
Dremel 2615S413JA SC413 EZ SpeedClic Sanding Disc - Pack Of 6
Dremel 2615S413JA SC413 EZ SpeedClic Sanding Disc - Pack Of 6
Standard range
Order code: 85-0765
MPN: 2615S413JA

Despatched same day - 9 in stockFurther 21 despatched in 4 working days
1+ £4.41
Price per unit Ex VAT
SpeedClic Sanding

Trustpilot