Dremel Router Bits

Dremel Brand: Dremel

Router bits for use with the Dremel 335 Plunge Router Attachment, 85-0419, or the Dremel 231 Shaper / Router Table, 85-0421.

The bits are ideal for routing, inlaying and mortising in wood and other soft materials.

  • Shank diameter 3.2mm
Description Image Product Buy Pricing (Ex VAT) Type Application
Dremel 2615061232 612 9.5 mm Piloted Beading Bit
Dremel 2615061232 612 9.5 mm Piloted Beading Bit
Standard range
Order code: 85-0887
MPN: 2615061232

Despatched within 4 working days - 1 in stock
1+ £14.36
Price per unit Ex VAT
Router bit Routing
Dremel 2615061532 615 9.5 mm Corner Rounding Bit
Dremel 2615061532 615 9.5 mm Corner Rounding Bit
Standard range
Order code: 85-0889
MPN: 2615061532

Despatched within 4 working days - 1 in stock
1+ £14.36
Price per unit Ex VAT
Router bit Routing
Dremel 2615064032 640 6.4 mm V-Groove Bit
Dremel 2615064032 640 6.4 mm V-Groove Bit
Standard range
Order code: 85-0891
MPN: 2615064032

Despatched within 4 working days - 6 in stock
1+ £7.16
Price per unit Ex VAT
Router bit Routing
Dremel 2615065032 650 3.2 mm Straight Bit
Dremel 2615065032 650 3.2 mm Straight Bit
Standard range
Order code: 85-0893
MPN: 2615065032

Despatched same day - 11 in stockFurther 31 despatched in 4 working days
1+ £7.16
Price per unit Ex VAT
Router bit Routing
Dremel 2615065432 654 6.4 mm Straight Bit
Dremel 2615065432 654 6.4 mm Straight Bit
Standard range
Order code: 85-0897
MPN: 2615065432

Despatched within 4 working days - 16 in stock
1+ £7.16
Price per unit Ex VAT
Router bit Routing
Dremel 26150655JA 655 8.0 mm Keyhole Router Bit
Dremel 26150655JA 655 8.0 mm Keyhole Router Bit
Standard range
Order code: 85-0899
MPN: 26150655JA

Despatched within 4 working days - 6 in stock
1+ £14.36
Price per unit Ex VAT
Router bit Routing

Trustpilot