Dremel F0134000JB 4000-1/45 Multitool + 45 Accessories

Order Code:

85-0387

Brand: Dremel MPN: F0134000JB EAN-13: 8710364048175

Discontinued


This kit includes the high performance 4000 multitool, with innovative features like electronic feedback, collet lock out function and a RPM bandwith of 5,000 to 35,000rpm.

Additionally the kit includes the Flexshaft attachment, which is the ideal attachment for detailed work on hard to reach places. Next to the Flex Shaft attachment the kit includes 45 original Dremel accessories including SpeedClic.


    Features and Benefits:
  • High power 175W motor for high performance
  • Soft grip in all gripping areas for better handling
  • Full variable speed control (5,000 to 35,000rpm) for maximum precision
  • Electronic feedback for enhanced torque and performance
  • Separate on/off switch with integrated collet lock function
    Contents:
  • Dremel 4000 multitool fitted with a 3.2mm collet compatible with most Dremel accessories
  • 45 high quality Dremel accessories (including SpeedClic starter set)
  • High quality Flex Shaft
  • Inspiring information DVD and Instruction manual
  • Soft bag
  • Dremel 4000 series

Which tool fits which attachments? Click HERE to find out.
Type Multipurpose tool & accessories
Application General purpose

Questions

*Question functionality currently disabled
Thursday, September 28, 2017 | Question by: Rapid Customer | Product code: 85-0387
Q. Only the 3.2mm collet with this? If so what's a suitable collet pack with a range of sizes? Is the Dremel 2615448632 4486 Multi Chuck compatible? Thanks.
A. Hi Jim, thank you for your question. The collet pack is 85-0503 and the multi chuck will work with this.
Wednesday, December 19, 2012 | Question by: Rapid Customer | Product code: 85-0387
Q. Does this product come with a standard 3 pin UK plug?
A. Hi Neil. Thank you for your question. This Dremel product does come with a standard 3 pin UK plug.
Thursday, January 26, 2012 | Question by: Rapid Customer | Product code: 85-0387
Q. Is it possible to grip this tool in a machine tool grip of some kind such that it could be attache to a lathe tool-post? It looks too soft and vulnerable to grip in a machine.....
A. Hi Andrew, thanks for your question. We would not recommend trying this for the reasons you have indicated – the casing will be too soft. Product 85-0350 is more uniform in shape and robust generally so might be more suitable.

Trustpilot