Dremel F0133000NF Dremel 4 Diamond Kit 3000-3/55 Plastic Tool Box

Order Code:

85-0374

Brand: Dremel MPN: F0133000NF EAN-13: 8710364079681
  • Country of Origin:
  • View All

Discontinued


The Dremel 4 Diamond Kit, 3000-3/55, includes the popular Dremel 3000 multi-tool, a tool holder, three attachments and 55 Dremel accessories.

The tool holder can be fixed to a wall and the tool's cable can be wound around it for a neat and tidy storage solution.


  • Unique tool holder for easy storage of your tool with your project, or can be wall-mounted
  • Voltage 230V
  • Rated power input 130W
  • Variable speed setting
  • Maximum speed 33,000rpm
  • Supplied complete with plastic tool box, 3 attachments, 55 accessories and instruction manual
  • Dremel type 3000-3/55
Type Multipurpose tool & accessories
Application Multitool

Trustpilot