Dremel F0130930JB 930 Hobby Glue Gun - Dual Temp 7mm

MPN
F0130930JB
Brand
Dremel
EAN-13
8710364052394
Order Code
85-0523
Country of Origin
Taiwan

Discontinued


The Dremel 930 is a versatile, dual-temperature glue gun especially suitable for detailed gluing in both craft and DIY applications.

In low temperature mode, the tool is ideal for a variety of creative hobby applications, such as scrapbooking, decorating, colour gluing on glass, etc. With the included 7mm diameter sticks you can add a range of colours and make beautiful decorations.

Use the Dremel 930's high temperature setting for light DIY jobs around the house, such as gluing ceramics, wood, plastics, glass, etc.


  • Drip-controlled precision tip avoids glue spills
  • Contents:
  • Dremel 930 Glue Gun
  • 3x Dremel 7mm Multipurpose Low Temp Glue Sticks
  • 3x Dremel 7 mm Multipurpose High Temp Glue Sticks
  • 12x Dremel 7mm Colour Sticks
  • Inspiring welcome poster
  • Instruction manual
Type Glue Gun
Glue Stick Size 7mm
Corded / Cordless Yes
Feed Mechanism Trigger
Low / High Temperature Dual
Plug Type UK 13A
Power DualW
Supply Voltage 240V

Trustpilot