Christmas Opening Hours and Delivery Dates here
Dremel F0130930JA Glue Gun 35W Dual Temp Precision Tip 7mm 1 piece

Image Representative of Range

Dremel F0130930JA Glue Gun 35W Dual Temp Precision Tip 7mm 1 piece

Order Code:

11-6861

Brand: Dremel MPN: F0130930JA EAN-13: 8710364052387
Qty Unit Price (Ex VAT)
1+ £27.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
51 available to back orderBack-order availability date - 12/01/2026

The Dremel 930 Glue Gun is a compact 35 W tool ideal for precise bonding applications. Featuring a 7 mm glue stick capacity, it is perfect for detailed arts and crafts projects. This hot glue gun is highly suitable for both home DIY tasks and intricate craft designs.
Type Glue gun
Glue Stick Size 7mm
Power 35W
Depth 160mm
Dim (L x W) 140 mm x 40 mm
Length 140mm
Max. preheat time 300s
Melting Temperature 165°C
Output (max.) 5 g/min
Output (max.) (details) 5 g/min
Preheat time 5min
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot