Dremel F0130910JB 910 Glue Gun - High Temp - 7mm

MPN
F0130910JB
Brand
Dremel
EAN-13
8710364052356
Order Code
85-0488
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 4 weeks

The Dremel 910 is a high-temperature (165°C) hot-melt glue gun with a drip-controlled precision tip. Due to its compact size and ergonomic design it is ideal for quick light DIY jobs around the house, such as gluing ceramics, wood, plastics, glass, etc.


  • Operating temperature approx. 165°C
  • Takes 7mm diameter glue sticks
  • T-shaped handle
  • Stable base
  • Fold-away stand
  • Supplied complete with 3x multi-purpose glue sticks and instruction manual
  • Dremel type 910
Type Glue Gun
Glue Stick Size 7mm
Corded / Cordless Yes
Feed Mechanism Trigger
Low / High Temperature High
Plug Type UK 13A
Supply Voltage 240V

Questions

*Question functionality currently disabled
Question by: Product code: 85-0488

Q. Does the glue gun itself come with glue sticks, or need they be bought separately?

A. Hi James, each gun is supplied with three glue sticks.

Reviews

Nice, good value and very fast to heat-up

Bought this to replace an old gun that had died and am quite impressed with it. It came with three clear glue sticks and all you have to do is plug it in and let it heat up, which took around 90 seconds or so. The heater element is very capable, and can keep the glue fast flowing which is nice (my previous gun you had to keep stopping whilst it heated the glue up). The in-built hook is nice touch so you can stand it as shown in the picture or on a nail/hook with the nozzle pointing upwards. The metal tip gets extremely hot so not sure you would want children using this unsupervised, but the moulded case keeps the rest of the gun at a reasonable temperature. Am only awarding 4 stars because there's no power-light, so I can see this getting accidently left on but fantasic value for money.

Reviewed by: Joe Farr

Trustpilot