Dremel F0130910JA Glue Gun High-Temp 165°C Anti-Drip Nozzle Ergonomic

Dremel F0130910JA Glue Gun High-Temp 165°C Anti-Drip Nozzle Ergonomic

MPN
F0130910JA
Brand
Dremel
EAN-13
8710364052349
Order Code
11-6860
Country of Origin
Taiwan

Discontinued


The Dremel 910 Glue Gun is a compact and precise tool designed for use with 7 mm glue sticks. It's ideal for small DIY projects, detailed crafting, and minor household repairs. The glue gun features a drip-control nozzle for precise application and a stable foldable stand for convenient resting.
Type Glue Gun
Glue Stick Size 7mm
Depth 150mm
Dim (L x W) 140 mm x 37 mm
Length 140mm
Max. preheat time 300s
Melting Temperature 165°C
Output (max.) 5 g/min
Output (max.) (details) 5 g/min
Preheat time 5min
Weight 240g
Width 37mm

Trustpilot