Dremel 8000 10.8v Lithium-ion Cordless

Order Code:

85-0401

Brand: Dremel MPN: F0138000JG

Discontinued


The Dremel 8000 cordless tool is the first power tool in the world to feature Li-ion battery technology. Li-ion batteries can be charged at any time, have no self-discharge and weigh up to 30% less than conventional NiCd cells. Most importantly, Li-ion technology allows this cordless tool to perform like a corded tool. In addition to the tool, the kit features a three hour charger, a soft bag and 60 original Dremel accessories.
    Features and Benefits
  • Lithium-ion battery: for longer run times
  • Full variable speed control (5,000 to 35.000rpm): for all-round usability
  • Ergonomic housing: for easy handling and better tool control
  • Battery fuel gauge: to monitor battery power
    Contents
  • Dremel 8000 multitool fitted with a 3.2mm collet compatible with most Dremel accessories
  • 60 high quality Dremel accessories
  • Charger
  • Inspiring information DVD and Instruction manual
  • Soft bag
  • Dremel type 8000-60

Trustpilot