Dremel 80 Grit Flap Wheels

Dremel Brand: Dremel

These flap wheels from Dremel are perfect for sanding flat or contoured surfaces on a variety of materials including metal, wood, plastic and rubber.

  • Shank diameter 3.2mm
  • Working diameter 28.6mm
  • Length 50mm
  • Grit 80
  • Maximum speed 35,000rpm
Description Image Product Buy Pricing (Ex VAT) Working diameter Type Application
Dremel 2615050232 502 9.5 mm 80 Grit Flap Wheel - Single
Dremel 2615050232 502 9.5 mm 80 Grit Flap Wheel - Single
Standard range
Order code: 85-0943
MPN: 2615050232

Despatched within 4 working days - 81 in stock
1+ £8.15
Price per unit Ex VAT
28.6mm Flap wheel Sanding
Dremel 2615050432 504 4.8 mm 80 Grit Flap Wheel - Single
Dremel 2615050432 504 4.8 mm 80 Grit Flap Wheel - Single
Standard range
Order code: 85-0944
MPN: 2615050432

Despatched within 4 working days - 51 in stock
1+ £8.15
Price per unit Ex VAT
Flap wheel Sanding

Trustpilot