Dremel 3D PLA Filament 1.75mm 0.75kg - Green

MPN
2615PL07JA
Brand
Dremel
EAN-13
8710364081783
Order Code
25-0538
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Filament Colour:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £21.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 4 days

Green 1.75mm diameter PLA 3D printer filament, suitable for use with Dremel 3D printers.

The filament spool contains an RFID tag which can be read by some Dremel 3D printers, allowing them to automatically adjust their settings to suit the filament loaded in the spool holder. The Dremel 3D printer melts and prints the PLA filament layer-by-layer, no thicker than a sheet of paper to provide a very smooth surface for your creation.

The PLA material is plant-based and recyclable, stiff but brittle, odourless, low-warp, eco-friendly and uses less energy to process. It is ideal for cosmetic prints, desk toys and low physical stress applications. PLA is ideal for beginners due its to ease of printing and minimal warp.


  • Colour: green
  • Filament diameter: 1.75mm
  • Approximate filament length: 17.5m
  • Supplied on 0.75kg reels with RFID identification
Filament Material PLA
Reel Size 0.75kg
Filament Colour Green
Filament Properties Odourless
Filament Diameter 1.75mm

Reviews

Be the first to submit a review

Trustpilot