Dremel 2615S545DM Max Life Cutting Disc 38.1mm Diamond Tool for Hard Materials

MPN
2615S545DM
Brand
Dremel
EAN-13
8710364082742
Order Code
08-9384
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Dremel's SC545 MAX cutting disc is 38.1 mm in diameter, designed for precise, straight cuts. The disc, model number 2615S545DM, is robust and ideal for a variety of cutting tasks. It is typically used for cutting materials like metal and plastic efficiently.
Type Cutting disc (straight)
Diameter (Ø x L) 38.1 mm x 38 mm
Bore Size 14mm
Length 38mm
Rotational speed (max.) 35000 U/min
Thickness 0.58

Reviews

Be the first to submit a review

Trustpilot