Dremel 2615S471JA SpeedClic Fine Abrasive Brush 3.2mm Graining 36

Image Representative of Range

Dremel 2615S471JA SpeedClic Fine Abrasive Brush 3.2mm Graining 36

MPN
2615S471JA
Brand
Dremel
EAN-13
8710364050314
Order Code
11-6856
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £8.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Dremel SpeedClic fine abrasive brush 471S features a 3.2 mm shank diameter and fine grit for precise graining applications. Manufactured by Dremel, this round wire brush is designed for detailed metal and wood polishing tasks. It is ideal for achieving a smooth finish on intricate surfaces.
Type Fine grit
Diameter 25mm
Grinding area (details) Ø 25.0mm
Grit Size 36
Rotational speed range max. 15000 U/min
Shank Diameter 3.2mm

Reviews

Be the first to submit a review

Trustpilot