Dremel 2615S456DM SC456 MAX Cutting Disc 38.1mm Metal Cuts Hardened Steel

MPN
2615S456DM
Brand
Dremel
EAN-13
8710364082810
Order Code
08-9378
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Dremel SC456 MAX cutting disc is a 38.1 mm straight metal cutting disc designed for durability and precision. This disc is ideal for use in cutting and shaping metal materials in various DIY or professional projects. Manufactured by Dremel, this product is a reliable tool for detailed metalworking applications.
Type Cutting Discs
Diameter (Ø x L) 38.1 mm x 32 mm
Bore Size 14mm
Length 32mm
Material Suitability Metal
Rotational speed (max.) 35000 U/min
Thickness 1mm
Width 32mm

Reviews

Be the first to submit a review

Trustpilot