Dremel 2615MS50JA Saw Blade 90° Rotation for Versatile Soft Wood Cuts

MPN
2615MS50JA
Brand
Dremel
EAN-13
8710364062812
Order Code
08-9365
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Inc VAT)
1+ £12.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Dremel 2615MS50JA is a saw blade manufactured by Dremel, suitable for precision cutting tasks. The blade's design allows for detailed and intricate work on a variety of materials. It is ideal for woodworking, craft projects, and model making.
Type Saw blade
Dim (L x W) 100 mm x 12 mm
Length 100mm
Saw blade length 100mm
Saw Blade Width 12mm
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot