Dremel 2615GG05JA GG05 Hot Melt Glue Sticks 7mm 100mm Multicolour 12 pieces

Image Representative of Range

Dremel 2615GG05JA GG05 Hot Melt Glue Sticks 7mm 100mm Multicolour 12 pieces

MPN
2615GG05JA
Brand
Dremel
EAN-13
8710364052462
Order Code
11-6854
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Dremel GG05 hot melt glue sticks are designed for use with glue guns and come in a multi-colour gradient. Each stick is 7 mm in diameter and 100 mm in length, with a total weight of 65 g for the 12-piece set. These glue sticks are ideal for crafting, decorating, and household repairs.
Type Hot melt glue sticks
Colour Multi-coloured
Dispensing Method Stick
Diameter 7mm
Length 100mm
Melting Temperature 140°C
Weight 65g

Reviews

Be the first to submit a review

Trustpilot