Dremel 26150880JA Tool Battery 12V 2Ah Li-ion Long Life, Always Ready

MPN
26150880JA
Brand
Dremel
EAN-13
8710364080151
Order Code
08-9354
Country of Origin
Malaysia
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £59.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 53 availableBack-order availability date - 09/06/2026

The Dremel 880 26150880JA is a 12 V, 2 Ah Li-ion power tool battery. Manufactured by Dremel, it provides reliable and consistent energy for handheld tools. Ideal for a range of DIY projects, its lightweight design ensures ease of use and portability.
Type Tool battery
Battery Voltage 12 V
Capacity 2Ah
Technology Li-ion
Misc Attribute 880
Rechargeable Yes
Size Non-standard rechargeable
Weight 0.163kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot