Dremel 26150636JA Wood Twist Drill Bit Set 4piece Brad Point Titanium

Image Representative of Range

Dremel 26150636JA Wood Twist Drill Bit Set 4piece Brad Point Titanium

MPN
26150636JA
Brand
Dremel
EAN-13
8710364026289
Order Code
11-6849
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.89 £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Dremel 26150636JA wood twist drill bit set includes four pieces with sizes ranging from 3 mm to 6 mm, featuring a cylinder shank. Designed by Dremel, these bits are ideal for precision drilling in wood. They are an essential accessory for DIY projects and carpentry tasks.
Type Wood twist drill bit set
Diameter 3.2mm
Length Various
Material TiN
Material Suitability Wood
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot