Dremel 26150462JA 462 6.4 mm (Blue) Rubber Polishing Point Multipack - Pack Of 3

MPN
26150462JA
Brand
Dremel
EAN-13
8710364045020
Order Code
85-0909
Country of Origin
USA

Discontinued


These blue rubber polishing points from Dremel are ideal for finishing and polishing all ferrous metals. They can be used to remove small burrs and scratch marks left as a result of grinding and sanding, and can clean and sharpen grooves. These polishing points are equally effective on stones and ceramics.


  • Shank diameter 3.2mm
  • Working diameter 6.4mm
  • Length 51mm
  • Maximum speed 30.000rpm
  • Supplied in packs of 3
  • Manufacturer's part 26150462JA
Type Polishing wheel
Application Cleaning & polishing

Trustpilot