Dremel 2615040732 Sanding Belt 13mm K60 For Wood Fibreglass Metal

Image Representative of Range

Dremel 2615040732 Sanding Belt 13mm K60 For Wood Fibreglass Metal

MPN
2615040732
Brand
Dremel
EAN-13
8710364007226
Order Code
11-6846
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Dremel 407 is a versatile sanding belt accessory designed for precision grinding and sanding tasks. Manufactured by Dremel, it features a 13mm K60 grit belt ideal for smoothing and shaping wood or metal surfaces. It is widely used in detailed crafting and DIY projects requiring fine control.
Type Sanding belt
Grinding area (details) Ø 13mm
Shank Diameter 3,2mm

Reviews

Be the first to submit a review

Trustpilot