Dremel 26150117DM Max High-Speed Miller 2.4mm 2pc Titanium Nitride Coated

Image Representative of Range

Dremel 26150117DM Max High-Speed Miller 2.4mm 2pc Titanium Nitride Coated

MPN
26150117DM
Brand
Dremel
EAN-13
8710364082803
Order Code
08-9344
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Dremel 26150117DM is produced by Dremel, featuring a cylindrical design. It includes two pieces with a 2.4 mm shank diameter, optimised for precision and durability. Typically used for high-speed milling tasks, it's ideal for detailed carving or shaping in woodworking and metalworking projects.
Type Cylindrical
Ball diameter 6.4mm
Length 38mm
Misc Attribute Cylindrical
Rotational speed (max.) 35000 U/min
Shank Diameter 2.4mm

Reviews

Be the first to submit a review

Trustpilot