Dremel 26150115DM Max High-Speed Miller, 2.4mm Shank, 2pcs, Tin Coated

MPN
26150115DM
Brand
Dremel
EAN-13
8710364082797
Order Code
08-9343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 19/11/2026

The Dremel 26150115DM high-speed miller from Dremel features a 2.4 mm shank diameter and comes in a pack of two. It is designed for precision milling tasks, making it suitable for detailed carving, engraving, and shaping applications. The cylindrical 115 MAX design ensures durability and top performance for hobbyists and professionals alike.
Type Cylindrical
Ball diameter 7.9mm
Length 10cm
Misc Attribute Cylindrical
Rotational speed (max.) 35000 U/min
Shank Diameter 2.4mm

Reviews

Be the first to submit a review

Trustpilot