Draper Redline 90092 20W Cree LED Rechargeable Spotlight - 1,300 Lm

MPN
90092
EAN-13
5010559900923
Order Code
91-7896
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £48.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 173 in stock

20W Cree LED torch with low/high/strobe light settings. Produces 1300 lumens 430M beam. Charged via a micro USB cable and fitted with a standard USB output socket for powering/charging items such as mobile phones. Manufactured from shock - resistant plastic and fitted with a handy orange warning light at the base. Supplied with a 230V and 12V chargers and micro USB to USB cable.
Supplied PSU and Car Charger are for exclusive use with this product and must not be used with any other product
  • Wattage 20W
  • Light Type Cree LED
  • Lumens 1300
  • Light Settings High/Low/Orange Strobe
  • Power Source 3.7V 2.4Ah Li-ion battery
  • Burn Time 4.5 Hours
  • Charging Time 7 Hours
Type Spot Lights, Torches and Lanterns
Wattage 20w
Battery Type / Qty Li-ion
Lamp Type LED
Light Output 1300lm
Lumen 1300
Lumens 1300

Reviews

Powerful lamp

This lamp has a faily narrow beam that will easily light up the hedge on the far side of a field. It also has a much wider " spill" which is well defined for local purposes. The chargers ( mains AC and 12V ) supplied are specified at 9 volts and the connectors are standard USB. Before connecting to other devices I would need to check that 9 volts is acceptable. For some users the inability to vary the width of the main bean may reduce the lamp's appeal.

Reviewed by: Harry Butterworth

Trustpilot