Draper Redline 69495 Measuring Tape (5M/16ft)

MPN
69495
EAN-13
5010559694952
Order Code
91-7786
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
24+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Available to back orderBack order, lead time 5 weeks

Soft grip case with belt clip and auto locking button. Auto locking mechanism with clearly marked graduations, metres into cm/mm and feet into inches, 1/8", 1/16" and 1/32". Stud centre markings every 16". Display packed.

Type Tape measure
Measuring Length 5m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot