Draper Redline 68924 Ratcheting Screwdriver and Bit Set (6 Piece)

MPN
68924
EAN-13
5010559689248
Order Code
91-7769
Country of Origin
China
Qty Unit Price (Ex VAT)
12+ £6.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack order, lead time 5 weeks

Handy and convenient soft grip ratcheting screwdriver, Supplied with six double - ended bits. Multiples of 12 sets only, Supplied in countertop display.

  • Contents:
  • 1 x ratchet screwdriver with 1/4" bit holder
  • 2 x plain slot/cross slot bits: 4mm/No.1, 5mm/No.2
  • 2 x hexagonal/PZ TYPE bits: 4mm/No.1, 5mm/No.2
  • 2 x Draper TX - STAR® bits: T10/T15, T20/T25
Type Ratchet Screwdrivers
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot