Draper Expert Pound Thru' PZ TYPE Soft Grip Screwdriver Range

Expert Quality, screwdrivers with hardened SVCM+ satin chrome plated hexagonal blades. Attached to a soft grip, oil and solvent resistant handle with integrated toughened ‘Pound Thru' metal cap designed for receiving hammer blows. Display packed.
Description Image Product Buy Pricing (Ex VAT) Length Tip Size ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking Product Type
Draper Expert 35227 Pound Thru' PZ TYPE No:1 x 75mm Soft Grip Screwdriver
Draper Expert 35227 Pound Thru' PZ TYPE No:1 x 75mm Soft Grip Screwdriver
Standard range
Order code: 92-1190
MPN: 35227

Despatched within 3 working days - 27 in stock
1+ £6.25
Price per unit Ex VAT
75mm PZ1 No Pozidriv No No No Screwdriver
Draper Expert 35230 Pound Thru' PZ TYPE No:2 x 100mm Soft Grip Screwdriver
Draper Expert 35230 Pound Thru' PZ TYPE No:2 x 100mm Soft Grip Screwdriver
Standard range
Order code: 92-1191
MPN: 35230

Despatched within 3 working days - 194 in stock
1+ £6.55
Price per unit Ex VAT
100mm PZ2 No Pozidriv No No No Screwdriver
Draper Expert 35232 Pound Thru' PZ TYPE No:3 x 150mm Soft Grip Screwdriver
Draper Expert 35232 Pound Thru' PZ TYPE No:3 x 150mm Soft Grip Screwdriver
Standard range
Order code: 92-1192
MPN: 35232

Despatched within 3 working days - 191 in stock
1+ £8.75
Price per unit Ex VAT
150mm PZ3 No Pozidriv No No No Screwdriver
Draper Expert 63596 Pound Thru' PZ TYPE No:2 x 250mm Soft Grip Screwdriver
Draper Expert 63596 Pound Thru' PZ TYPE No:2 x 250mm Soft Grip Screwdriver
Standard range
Order code: 92-1193
MPN: 63596

Despatched within 3 working days - 144 in stock
1+ £8.36
Price per unit Ex VAT
250mm PZ2 No Pozidriv No No No Screwdriver

Trustpilot