Draper Expert Pound Thru' Cross Slot Soft Grip Screwdriver Range

Expert Quality, screwdrivers with hardened SVCM+ satin chrome plated hexagonal blades. Attached to a soft grip, oil and solvent resistant handle with integrated toughened ‘Pound Thru' metal cap designed for receiving hammer blows. Display packed.
Description Image Product Buy Pricing (Ex VAT) Length Tip Size ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking Product Type
Draper Expert 35210 Pound Thru' Cross Slot No:1 x 75mm Soft Grip Screwdriver
Draper Expert 35210 Pound Thru' Cross Slot No:1 x 75mm Soft Grip Screwdriver
Standard range
Order code: 92-1186
MPN: 35210

Despatched within 3 working days - 175 in stock
1+ £6.25
Price per unit Ex VAT
75mm PH1 No Slotted No No No Screwdriver
Draper Expert 35223 Pound Thru' Cross Slot No:2 x 100mm Soft Grip Screwdriver
Draper Expert 35223 Pound Thru' Cross Slot No:2 x 100mm Soft Grip Screwdriver
Standard range
Order code: 92-1187
MPN: 35223

Despatched within 3 working days - 58 in stock
1+ £7.95
Price per unit Ex VAT
100mm PH2 No Slotted No No No Screwdriver
Draper Expert 35225 Pound Thru' Cross Slot No:3 x 150mm Soft Grip Screwdriver
Draper Expert 35225 Pound Thru' Cross Slot No:3 x 150mm Soft Grip Screwdriver
Standard range
Order code: 92-1188
MPN: 35225

Not StockedContact us for availability
1+ £6.09
Price per unit Ex VAT
150mm PH3 No Slotted No No No Screwdriver
Draper Expert 63595 Pound Thru' Cross Slot No:2 x 250mm Soft Grip Screwdriver
Draper Expert 63595 Pound Thru' Cross Slot No:2 x 250mm Soft Grip Screwdriver
Standard range
Order code: 92-1189
MPN: 63595

Not StockedContact us for availability
1+ £6.89
Price per unit Ex VAT
250mm PH2 No Slotted No No No Screwdriver

Trustpilot