Draper Expert Plain Slot Flared-Tip Mechanics Screwdrivers

A range of plain slot, flared-tip mechanic's screwdrivers with chrome vanadium steel blades. The blades have been hardened and tempered and have a satin-chrome plated finish with sand-blasted tips.

The handles are manufactured from impact-resistant heavy duty 'soft grip' polypropylene and are colour-coded for easy recognition. Most blades have a hexagonal section which enables extra torque to be applied by using a spanner.

  • Mechanic's slotted screwdrivers
  • Range of tip widths and blade lengths
  • Soft grip handles
Description Image Product Buy Pricing (Ex VAT) Length Tip Size ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking Product Type
Draper Expert 67845 150mm x 6mm Plain Slot Flared Tip Mechanics Screwdriver
Draper Expert 67845 150mm x 6mm Plain Slot Flared Tip Mechanics Screwdriver
Extended range
Order code: 91-2554
MPN: 67845

Available to back orderBack order, lead time 7 days
1+ £9.85
Price per unit Ex VAT
150mm 6mm No Slotted No No No Screwdriver
Draper Expert 67846 150mm x 8mm Plain Slot Flared Tip Mechanics Screwdriver
Draper Expert 67846 150mm x 8mm Plain Slot Flared Tip Mechanics Screwdriver
Extended range
Order code: 91-2555
MPN: 67846

Available to back orderBack order, lead time 7 days
1+ £14.00
Price per unit Ex VAT
150mm 8mm No Slotted No No No Screwdriver
Draper Expert 67847 200mm x 9.5mm Plain Slot Flared Tip Mechanics Screwdriver
Draper Expert 67847 200mm x 9.5mm Plain Slot Flared Tip Mechanics Screwdriver
Extended range
Order code: 91-2556
MPN: 67847

Available to back orderBack order, lead time 7 days
1+ £12.24
Price per unit Ex VAT
200mm 9.5mm No Slotted No No No Screwdriver

Trustpilot