Draper Expert Extra Long Reach Soft Grip Screwdriver Range

Expert Quality, SVCM+ blades which are hardened and satin chrome plated with sand blasted tips. Attached to a soft grip, oil and solvent resistant handle. Display packed.
Description Image Product Buy Pricing (Ex VAT) Tip Type Tip Size Length ESD Safe VDE/1000V Approved Height Safe Non Sparking Product Type
Draper Expert 63592 Plain Slot Extra Long Reach Soft Grip Screwdriver (8x450mm)
Draper Expert 63592 Plain Slot Extra Long Reach Soft Grip Screwdriver (8x450mm)
Standard range
Order code: 92-1175
MPN: 63592

Despatched within 3 working days - 39 in stock
1+ £14.00
Price per unit Ex VAT
Slotted 8mm 450mm No No No No Screwdriver
Draper Expert 63593 PZ Type Extra Long Reach Soft Grip Screwdriver (No.2x450mm)
Draper Expert 63593 PZ Type Extra Long Reach Soft Grip Screwdriver (No.2x450mm)
Standard range
Order code: 92-1176
MPN: 63593

Despatched within 3 working days - 207 in stock
1+ £11.00
Price per unit Ex VAT
Pozidriv PZ2 450mm No No No No Screwdriver
Draper Expert 63594 Cross Slot Extra Long Reach Soft Grip Screwdriver No.2x450mm
Draper Expert 63594 Cross Slot Extra Long Reach Soft Grip Screwdriver No.2x450mm
Standard range
Order code: 92-1177
MPN: 63594

Despatched within 3 working days - 93 in stock
1+ £11.40
Price per unit Ex VAT
Phillips PH2 450mm No No No No Screwdriver

Trustpilot