Draper Expert 98423 230V Belt & Disc Sander-Tool Stand 150mm 750W

MPN
98423
EAN-13
5010559984237
Order Code
92-5181
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £329.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

This robust belt and disc sander is powered by a 750W motor.

The sanding belt can be positioned horizontally or vertically.

The 230mm diameter disc is provided with its own worktable and mitre gauge.

The disc worktable can pivot from 0-45 degrees for accurate angle sanding.

The discs are easily changed through the ‘hoop and loop’ mechanism.

The machine has a no volt switch for safety.

To keep the workspace clean and safe, the sander has a dust filter bag and clamp.

It also has a dust extraction outlet for connection to a vacuum.

The machine is designed and manufactured for sanding wood and similar materials and should not be used to abrade or grind metal.

Supplied with sanding belt and disc.

  • Voltage: 230V
  • Power: 750W
  • No load speed: 2950rpm
  • Belt speed: 5.3m/s
  • Belt size: 150 x 1220mm
  • Disc diameter: 230mm
  • Disc table size: 314 x 157mm
  • Tilt: 0-45°
  • Dimensions (including stand): 728 x 505 x 1006mm
  • Weight: 49.5kg

Reviews

Be the first to submit a review

Trustpilot