Draper Expert 83633 Measuring Tape (8M/26ft x 27mm)

MPN
83633
EAN-13
5010559836338
Order Code
92-1527
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 70 in stock

Expert Quality, tough impact resistant ABS case with TPR jacket and soft grip. Hold and measure button and end magnet provides easy and accurate measurements. Power return nylon-coated tape has metric and imperial graduations on both sides. Fitted with a belt clip for added user portability.

Type Tape measure
Measuring Length 8m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot