Draper Expert 79367 XP20 20V Brushless 3/4" Impact Wrench (1060Nm) - Bare

MPN
79367
EAN-13
5010559793679
Order Code
91-7850
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £211.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 05/08/2026


Features: Expert Quality, XP20 multi - tool battery system, brushless technology, intelligent electronics, 4 electronic torque settings, Electronic smart reverse mode, FG reinforced housing, compact 225mm length, smart reverse (stops impact and slows rotation when bolt/nut is loosened), super bright LED worklight, Variable speed control with electronic brake. Supplied with tough carry case fitted with metal clasps, Batteries and chargers are available separately. XP20 interchangeable battery system allows you to combine one battery with any of the tools within the XP20 series.

  • Battery XP20 20V Li-ion
  • Impact Rate 0-2400bpm
  • No load speed 0-1800rpm
  • Max Torque 1060Nm
  • Variable speed Yes
  • Square Drive 3/4"
  • Batteries Per Item N/A
  • Charger Type N/A
  • Supplied in Case Yes
  • Weight (bare tool) 3.3kg
Type XP20 20V Cordless Power Tools
Weight (bare tool) 3.3kg

Reviews

Be the first to submit a review

Trustpilot