Great set of small screwdrivers
A set of small screw drivers good for bench work, good size to hold and grip.
Expert Quality, hardened and tempered S2 steel blades, satin chrome plated with black tips. Soft grip rubber handles with revolving tops. Overall screwdriver length 40mm. Display packed in plastic case.
PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.
| Type | Screwdrivers Mixed |
|---|---|
| ESD Safe | No |
| VDE/1000V Approved | No |
| Tip Type | Various |
| Height Safe | No |
| Non Sparking | No |
| Overall Length | Various |
| Tip Size | Various |
A set of small screw drivers good for bench work, good size to hold and grip.