Draper Expert 78612 Semi Automatic Tyre Changer with Assist Arm

MPN
78612
EAN-13
5010559786121
Order Code
91-9667
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £2450.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Expert Quality, semi-automatic tyre changer, capable of removing and replacing tyres on wheels up to 26". Fitted with an assist arm (also known as a third arm) to aid the user when changing low profile and run flat tyres. The fully motorised turntable, pneumatically operated clamping jaws, powerful pneumatic bead breaker and tilt column enables the changing of low profile and run flat tyres quickly and easily. The self-centering four-jaw chuck, controlled by two clamping cylinders, always ensures wheel rims are correctly clamped. Alloy rims are treated particularly gently as the mounting head is provided with plastic protectors. The bead breaker is attached with a large anti-skid rubber pad, which preserves the tyres and rims. The machine is operated from a standard 13amp 3 pin plug. Supplied with the following accessories: tyre lever, filter regulator lubricator to connect your compressed air supply, alloy rim protectors, head tongue protectors and inflation gun and air hose.

  • Motor 1.1KW
  • Power supply 230V
  • Bead breaker force 2100kg
  • Pneumatic supply 90 - 115psi (6-8BAR)
  • Suitable for use on wheel width 3" to 14"
  • For rim dia. (internal locking) 13" to 26"
  • For rim dia. (external locking) 12" to 25"
  • Max wheel diameter 45"
  • Dimensions 1900 x 1950 x 1650mm
  • Weight 350kg
Type Tyre changer
Dimension 1900 x 1950 x 1650mm
Dimensions 1900 x 1950 x 1650mm

Reviews

Be the first to submit a review

Trustpilot