Draper Expert 78456 Draper 230V 250W Wet and Dry Bench Grinder

MPN
78456
EAN-13
5010559784561
Order Code
91-5501
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 72 in stock

Designed for the workshop to hone and grind hand and garden tools. With a vertical whetstone honing wheel, dry grinding wheel, eye protection shield, spark deflectors, wheel guards and adjustable tool rests. Uses dry grinding wheel especially suitable for high speed steel tooling. Fitted with a BS approved non-rewireable 3 pin moulded plug and cable. Display carton.


    Specification:
  • Whetstone wheel diameter: 200mm
  • Whetstone wheel bore: 20mm
  • Dry stone wheel dia.: 150mm
  • Dry stone wheel bore: 12.7mm
  • Speeds:
  • - Whetstone wheel: 134r/min
  • - Dry white stone wheel: 2950r/min
  • Weight: 10kg
Voltage 230V
Type Bench grinder
Disc Diameter 200mm
Wattage 250W
Size 200mm
Speed Rating 2950rpm

Reviews

Be the first to submit a review

Trustpilot