Draper Expert 77056 Pneumatic Brake Fluid Extractor

MPN
77056
EAN-13
5010559770564
Order Code
91-1172
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

Expert Quality, ideal for one person operation. For the extraction of brake fluid from hydraulic systems - especially those with complex ABS systems, using a compressed air supply. Waste brake fluid tank manufactured from translucent and hydrocarbon-resistant plastic. Supplied complete with 1.5M of metal sprung suction tube and three extraction straws including a double adaptor suitable for twin disc motorcycles. Display carton.


    Specification:
  • Reservoir capacity: 5L
  • Air inlet size: 1/4" BSP
  • Suction tube pressure: 0.8MPa
  • Weight (empty): 2.9kg
Type Fluid Extractor

Reviews

Be the first to submit a review

Trustpilot