Draper Expert 76026 25mmx330mm Auger Bit Pkd

MPN
76026
EAN-13
5010559760268
Order Code
91-5803
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 18 in stock

This auger bit has a combination type shank suitable for both power and hand drills and is suitable for use on all wood types.

It is precision machined for perfect concentricity from medium carbon steel and fully hardened. The unique flute spiral has an accurately ground and honed cutting edge along its entire length.


  • Diameter: 25mm
  • Length: 330mm
  • Spur tip ensures accurate and positive drilling starts
  • Draper type 76026
Type Auger
Diameter 25mm
Overall Length 330mm
Material Suitability Wood

Reviews

Be the first to submit a review

Trustpilot