Draper Expert 75mm X No 0 Pz Type Mechanics Screwdriver

Expert Quality, chrome vanadium steel blades hardened, tempered with satin chrome plated finish and sand blasted tips. The handle is manufactured from impact-resistant heavy duty ‘soft gripÕ polypropylene with colour coded handles for easy recognition. Some blades have hexagon bolsters which enable extra power to be obtained by use of a spanner. Sold loose.

PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems

+with hexagon bolster
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.

Description Image Product Buy Pricing (Ex VAT) Length Tip Size ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking Product Type
Draper Expert 67861 75mm x No 0 Pz Type Mechanics Screwdriver (sold Loose)
Draper Expert 67861 75mm x No 0 Pz Type Mechanics Screwdriver (sold Loose)
Standard range
Order code: 91-2571
MPN: 67861

Despatched within 3 working days - 67 in stock
1+ £1.50
Price per unit Ex VAT
75mm PZ0 No Pozidriv No No No Screwdriver
Draper Expert 67864 100mm x No 2 Pz Type Mechanics Screwdriver (sold Loose)
Draper Expert 67864 100mm x No 2 Pz Type Mechanics Screwdriver (sold Loose)
Extended range
Order code: 91-2574
MPN: 67864

Available to back orderBack order, lead time 7 days
1+ £4.64
Price per unit Ex VAT
100mm PZ2 No Pozidriv No No No Screwdriver
Draper Expert 67865 150mm x No 3 Pz Type Mechanics Screwdriver (sold Loose)
Draper Expert 67865 150mm x No 3 Pz Type Mechanics Screwdriver (sold Loose)
Standard range
Order code: 91-2575
MPN: 67865

Despatched within 3 working days - 1 in stock
1+ £3.95
Price per unit Ex VAT
150mm PZ3 No Pozidriv No No No Screwdriver

Trustpilot