Draper Expert 71205 Universal Brake Bleeding Kit

MPN
71205
EAN-13
5010559712052
Order Code
91-1174
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 40 in stock

Expert Quality, one person hand-operated kit that allows fluid to be drawn from the bleed nipple allowing either bleeding or full replacement of system on cars, vans, trucks and motor bikes. Magnetic bases on refilling bottles. Does not require brake reservoir caps. Supplied complete with reservoir top-up kit. Display carton.


    Specification:
  • Air supply: 70-120psi
  • (4.8-8.3bar)
  • Container capacity: 0.75L
  • Air inlet size - nipple not supplied: 1/4" BSP
Type Brake bleeding kit
Container Capacity 0.75l
Reading range 0.75L

Reviews

Be the first to submit a review

Trustpilot